- RS Stock No.:
- 123-0537
- Mfr. Part No.:
- 05006160001
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 123-0537
- Mfr. Part No.:
- 05006160001
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Kraftform Plus VDE Pozidriv Screwdrivers (165i)
Precision insulated 1000V Pozidriv screwdrivers with Kraftform handles for excellent comfort and control.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Standards
IEC 60900
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Pozidriv |
Tip Size | PZ0 |
VDE/1000V Approved | Yes |
Blade Length | 80 mm |
Overall Length | 161 mm |
- RS Stock No.:
- 123-0537
- Mfr. Part No.:
- 05006160001
- Brand:
- Wera
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ