Wera Tri Wing Screwdriver, VDE/1000V, 89 mm Overall
- RS Stock No.:
- 123-0461
- Mfr. Part No.:
- 05003462001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.43
(exc. VAT)
£10.12
(inc. VAT)
- RS Stock No.:
- 123-0461
- Mfr. Part No.:
- 05003462001
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Tri Wing | |
| VDE/1000V Approved | Yes | |
| Overall Length | 89 mm | |
| Handle Material | Fibreglass | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Tri Wing | ||
VDE/1000V Approved Yes | ||
Overall Length 89 mm | ||
Handle Material Fibreglass | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Kraftform Kompakt 98 DK
Glass-fibre reinforced switch cabinet key. Blade for Kraftform Kompakt handle/interchangeable blade system for rapid exchange of the blade without needing any special tools - triangle.
Kraftform Kompakt switch cabinet key 98 DK
Suitable for 817 VDE Kraftform handle.
Triangle
Glass-fibre reinforced
Suitable for 817 VDE Kraftform handle.
Triangle
Glass-fibre reinforced
Kraftform Kompakt 98 DK, 89 mm

