Wera Square Screwdriver, 6.3 mm Tip, VDE/1000V, 89 mm Overall
- RS Stock No.:
- 123-0459
- Mfr. Part No.:
- 05003460001
- Brand:
- Wera
Subtotal (1 unit)*
£5.96
(exc. VAT)
£7.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.96 |
*price indicative
- RS Stock No.:
- 123-0459
- Mfr. Part No.:
- 05003460001
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Square | |
| Tip Size | 6.3 mm | |
| VDE/1000V Approved | Yes | |
| Overall Length | 89 mm | |
| Handle Material | Fibreglass | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Square | ||
Tip Size 6.3 mm | ||
VDE/1000V Approved Yes | ||
Overall Length 89 mm | ||
Handle Material Fibreglass | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Kraftform Kompakt 96 VK 6,3
Glass-fibre reinforced switch cabinet key. Blade for Kraftform Kompakt handle/interchangeable blade system for rapid exchange of the blade without needing any special tools - square socket.
Kraftform Kompakt switch cabinet key 6.3 mm
Suitable for 817 VDE Kraftform handle.
Square
Glass-fibre reinforced
Suitable for 817 VDE Kraftform handle.
Square
Glass-fibre reinforced
Kraftform Kompakt 96 VK 6,3, 6.3 x 89 mm
