Wera Phillips Screwdriver, PH1 Tip, 154 mm Blade, VDE/1000V
- RS Stock No.:
- 123-0445
- Mfr. Part No.:
- 05003440001
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 123-0445
- Mfr. Part No.:
- 05003440001
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Phillips | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 154 mm | |
| Blade Finish | Zinc Phosphate | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Phillips | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 154 mm | ||
Blade Finish Zinc Phosphate | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 62 i PH/S
VDE blade for Kraftform Kompakt VDE handle/interchangeable blade system for rapid exchange of the blade without needing any special tools. Combination profile - slotted and Phillips, particularly for jobs on terminal blocks, fuse boxes, switches and relays. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Kraftform Kompakt VDE interchangeable blade for PlusMinus screws slotted/Phillips
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Particularly for jobs on terminal blocks, fuse boxes, switches and relays
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Particularly for jobs on terminal blocks, fuse boxes, switches and relays
Kraftform Kompakt VDE 62 i PH/S, # 1 x 154 mm
