Wera Torx Screwdriver, T25 Tip, 154 mm Blade, VDE/1000V
- RS Stock No.:
- 123-0439
- Mfr. Part No.:
- 05003434001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0439
- Mfr. Part No.:
- 05003434001
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Torx | |
| Tip Size | T25 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 154 mm | |
| Blade Finish | Zinc Phosphate | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Torx | ||
Tip Size T25 | ||
VDE/1000V Approved Yes | ||
Blade Length 154 mm | ||
Blade Finish Zinc Phosphate | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 67 i TORX®
VDE blades for Kraftform Kompakt handle/interchangeable blade system for rapid exchange of the blades without any special tools. Individually tested as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.
Kraftform Kompakt VDE interchangeable blade for TORX® screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Individually tested
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Individually tested
Kraftform Kompakt VDE 67 i TORX®, TX 25 x 154 mm
