Ega-Master Pozidriv, PZ0 Tip, 50 mm Blade, 132 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-0322
Mfr. Part No.:
74336
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Tip Type

Pozidriv

Tip Size

PZ0

Blade Length

50 mm

Overall Length

132 mm

Handle Material

Bi-material

Blade Material

Beryllium Copper

Non Sparking

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
ES