Ega-Master Flat, 6 mm Tip, 100 mm Blade, 195 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-0301
Mfr. Part No.:
71584
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Tip Type

Flat

Tip Size

6 mm

Blade Length

100 mm

Overall Length

195 mm

Handle Material

Bi-material

Blade Material

Beryllium Copper

Non Sparking

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
ES