RS PRO Flat Precision Screwdriver, 2.5 mm Tip, 50 mm Blade, 160 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
243-608
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Precision Screwdriver

Tip Type

Flat

Tip Size

2.5 mm

Blade Length

50 mm

Overall Length

160 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
TW

RS PRO Flat Precision Screwdriver 2.5 mm Tip


Use this precision screwdriver from the RS PRO range to quickly tighten screws. Its handle has an ergonomic design with a tri-lobe shape, giving you maximum comfort when turning. The handle's TPR (thermoplastic rubber) and PP (polypropylene) material is durable and tough enough for use in harsh environments.


For effective mechanical strength and resistance to impact, the blade is made from chrome-vanadium and molybdenum steel. The screwdriver is finished in satin chrome to ensure resistance to corrosion. Its tip is precision-machined and phosphate-blackened for improved grip and a good fit in screwheads.


This type of precision screwdriver is commonly used by carpenters, builders and engineers. It's also found in the manufacturing, construction and aerospace industries.

Features and Benefits



  • Precision screwdriver type

  • Chrome blade finish

  • Chrome-vanadium steel blade material

  • Polypropylene (PP) handle

  • TPR (thermoplastic rubber) handle material

  • Flat tip type

  • Blade length of 50 mm

  • Overall length of 160 mm

  • Tip size of 2.5 mm