Stanley Phillips, Slotted Screwdriver Set, 6-Piece
- RS Stock No.:
- 833-0788
- Mfr. Part No.:
- STHT0-62631
- Brand:
- Stanley
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set of 1
£28.76
(exc. VAT)
£34.51
(inc. VAT)
- RS Stock No.:
- 833-0788
- Mfr. Part No.:
- STHT0-62631
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | Slotted: 1, 1.2, 1.5, 1.8mm; Phillips: PH000, PH00 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
Tip Size Slotted: 1, 1.2, 1.5, 1.8mm; Phillips: PH000, PH00 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

