Wiha Tools Phillips, Slotted Screwdriver Set, 7-Piece
- RS Stock No.:
- 707-3222
- Mfr. Part No.:
- 07151
- Brand:
- Wiha Tools
Stock information currently inaccessible
- RS Stock No.:
- 707-3222
- Mfr. Part No.:
- 07151
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | Slotted: 2.8; 4; 5.5; 6.5 mm; Phillips: PH1; PH2; Voltage Tester: 3 mm | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted | ||
Tip Size Slotted: 2.8; 4; 5.5; 6.5 mm; Phillips: PH1; PH2; Voltage Tester: 3 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
