Wiha Torque Screwdriver, 5 To 14 Nm, ±6 % Accuracy
- RS Stock No.:
- 706-4830
- Distrelec Article No.:
- 301-44-228
- Mfr. Part No.:
- 29234
- Brand:
- Wiha
Subtotal (1 unit)*
£301.75
(exc. VAT)
£362.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.75 |
*price indicative
- RS Stock No.:
- 706-4830
- Distrelec Article No.:
- 301-44-228
- Mfr. Part No.:
- 29234
- Brand:
- Wiha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Torque Screwdriver | |
| Torque Range | 5 To 14 Nm | |
| Accuracy | ±6 % | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | EN ISO 6789, BS EN 26789, ASME B107.14M | |
| Handle Material | Cellulose Acetate | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Torque Screwdriver | ||
Torque Range 5 To 14 Nm | ||
Accuracy ±6 % | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals EN ISO 6789, BS EN 26789, ASME B107.14M | ||
Handle Material Cellulose Acetate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
11 Piece torqueVario®-STplus Set
Ideal for applications where recommended torque settings are important.
Window scale displays torque value numerically
Torque infinitely adjustable with Torque-Setter setting tool (supplied).
Soft-grip T-handle for comfort and optimal torque transmission
5 -14 Nm
Accuracy ±6%, traceable to national standards
Standards based on EN ISO 6789, BS EN 26789, ASME B107.14M
Supplied with
Factory calibration certificate.
Related links
- Wiha Adjustable Torque Screwdriver 6 mm Drive, ±6 % Accuracy
- Wiha Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wiha Torque VDE Interchangeable Blade Torque Screwdriver 3.8 mm Drive, ±6 % Accuracy
- Wiha Torque Screwdriver SL/PZ1 Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
