Wiha Slotted; Phillips; Hexagon; Ball End Hexagon Screwdriver Set, 6-Piece
- RS Stock No.:
- 499-9409
- Mfr. Part No.:
- 27717
- Brand:
- Wiha Tools
Stock information currently inaccessible
- RS Stock No.:
- 499-9409
- Mfr. Part No.:
- 27717
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Slotted; Phillips; Hexagon; Ball End Hexagon | |
| Tip Size | Slotted: 3.5 x 4.5; 4 x 6; 5.5 x 6.5 mm; Phillips: PH1 x PH2; Hex/Ball End Hexagon: 5 x 5 mm | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Slotted; Phillips; Hexagon; Ball End Hexagon | ||
Tip Size Slotted: 3.5 x 4.5; 4 x 6; 5.5 x 6.5 mm; Phillips: PH1 x PH2; Hex/Ball End Hexagon: 5 x 5 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
