CK Phillips, Slotted Screwdriver Set, 7-Piece
- RS Stock No.:
- 329-8799
- Mfr. Part No.:
- T4883X
- Brand:
- CK
Stock information currently inaccessible
- RS Stock No.:
- 329-8799
- Mfr. Part No.:
- T4883X
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | Slotted: 2.5; 3; 3; 4; 4 mm; Phillips: PH0; PH1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted | ||
Tip Size Slotted: 2.5; 3; 3; 4; 4 mm; Phillips: PH0; PH1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
