Weller 1/4 in Ratchet Screwdriver & Bit Set
- RS Stock No.:
- 201-2792
- Mfr. Part No.:
- XL70N
- Brand:
- Weller
Subtotal (1 unit)*
£107.97
(exc. VAT)
£129.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.97 |
*price indicative
- RS Stock No.:
- 201-2792
- Mfr. Part No.:
- XL70N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Ratchet Screwdriver & Bit Set | |
| Drive Size | 1/4 in | |
| Number of Pieces | 19 | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Ratchet Screwdriver & Bit Set | ||
Drive Size 1/4 in | ||
Number of Pieces 19 | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Weller XL70N is a offset ratchet screwdriver set.
All-purpose driver bits 1/4 "/ 6 mm hex shank
Related links
- Stanley Slotted Ratchet Screwdriver & Bit Set
- Stanley Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Wera 1/4 in Hex Hexagon Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- CK 1/4 in Square Spring Steel Ratchet Screwdriver & Bit Set Polished Spring Steel
- Wera 1/4 in Hex Ratchet Screwdriver & Bit Set, 160 mm length Nickel Plated
- Stanley Phillips Slotted 250 mm length
- Wera 1/4 in Hex Phillips Slotted 155 mm length
- Felo 1/4 in Ratchet Hexagon Ratchet Screwdriver
