Stanley 5-64-977 Phillips, Slotted Screwdriver Set, 10-Piece
- RS Stock No.:
- 125-2168
- Mfr. Part No.:
- 5-64-977
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-2168
- Mfr. Part No.:
- 5-64-977
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | 3 x 75 mm, 5 x 100 mm, 6.5 x 150 mm, 6.5 x 45 mm, 8 x 150 mm, PH0 x 60 mm, PH1 x 100 mm, PH2 x 100 mm, PH2 x 45 mm, PH3 x 150 mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Phillips, Slotted | ||
Tip Size 3 x 75 mm, 5 x 100 mm, 6.5 x 150 mm, 6.5 x 45 mm, 8 x 150 mm, PH0 x 60 mm, PH1 x 100 mm, PH2 x 100 mm, PH2 x 45 mm, PH3 x 150 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


