Teng Tools TEAMD04TXN Screwdriver Set Tx, 4-Piece
- RS Stock No.:
- 810-736
- Mfr. Part No.:
- TEAMD04TXN
- Brand:
- Teng Tools
Subtotal (1 unit)*
£51.90
(exc. VAT)
£62.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.90 |
*price indicative
- RS Stock No.:
- 810-736
- Mfr. Part No.:
- TEAMD04TXN
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 4 | |
| Tip Type | Tx | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Number of Pieces 4 | ||
Tip Type Tx | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver set is a versatile collection designed for precision and ease of use. This four-piece set features ergonomic handles and high-density EVA foam inlays to ensure tools are securely stored and easily accessible.
Crafted from TT-MV PLUS steel alloy for enhanced strength and flexibility
Ergonomic bi-material handle allows for comfortable grip and improved torque application
Integrated hanging hole offers versatility for using the tool as a T-handle or with fall protection
