Bosch Hexagon Standard, 7-Piece
- RS Stock No.:
- 674-183
- Mfr. Part No.:
- 1600A02NF8
- Brand:
- Bosch
Image representative of range
Subtotal (1 set)*
£46.81
(exc. VAT)
£56.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £46.81 |
*price indicative
- RS Stock No.:
- 674-183
- Mfr. Part No.:
- 1600A02NF8
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard | |
| Number of Pieces | 7 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Standards/Approvals | DIN VDE 0680-6, DIN EN/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard | ||
Number of Pieces 7 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
Standards/Approvals DIN VDE 0680-6, DIN EN/IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Insulated, simple, and convenient VDE mixed screwdriver set, complete with a single-pole phase tester. The screwdrivers are tested up to 10,000 volts and VDE certified for safety during electrical work.
The single pole phase tester is certified according to DIN VDE 0680 6

