Facom Tamperproof Torx Screwdriver Set, 7-Piece
- RS Stock No.:
- 519-670
- Mfr. Part No.:
- ANXRP.J7
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-670
- Mfr. Part No.:
- ANXRP.J7
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Tamperproof Torx | |
| Tip Size | Torx: T10; T15; T20; T25; T27; T30; T40 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Tamperproof Torx | ||
Tip Size Torx: T10; T15; T20; T25; T27; T30; T40 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
