Wera Tri-Wing Screwdriver Bit, TW1 Tip
- RS Stock No.:
- 875-7357
- Mfr. Part No.:
- 066760
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 875-7357
- Mfr. Part No.:
- 066760
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Tri-Wing | |
| Type | Driver Bit | |
| Size | TW1 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Tri-Wing | ||
Type Driver Bit | ||
Size TW1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
875/1 TRI-WING® bits, 25 mm
High quality bits for TRI-WING® screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For TRI-WING® screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
Prevents premature breakage of the drive tip
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
Prevents premature breakage of the drive tip
875/1 TRI-WING® bits, 25 mm, 1 x 25 mm
