Wera Torx Screwdriver Bit, T27 Tip
- RS Stock No.:
- 875-7186
- Mfr. Part No.:
- 060057
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
£7.59
(exc. VAT)
£9.11
(inc. VAT)
- RS Stock No.:
- 875-7186
- Mfr. Part No.:
- 060057
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Torx | |
| Type | Driver Bit | |
| Size | T27 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Torx | ||
Type Driver Bit | ||
Size T27 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
867/4 Z TORX® BO bits with bore hole
High quality bits for recessed TORX® screws. TORX® BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. Only special BO tools have a bore hole to take up the pin. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For recessed TORX® screws with securing pin
Ductile and tough for hard materials
TORX® bit with bore hole on the output side
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Ductile and tough for hard materials
TORX® bit with bore hole on the output side
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
867/4 Z TORX® BO bits with bore hole, TX 27 x 89 mm