Makita Hexagon Screwdriver Bit, PZ2 Tip
- RS Stock No.:
- 848-3658
- Mfr. Part No.:
- B-39182
- Brand:
- Makita
Stock information currently inaccessible
- RS Stock No.:
- 848-3658
- Mfr. Part No.:
- B-39182
- Brand:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Head Type | Hexagon | |
| Type | Impact Driver Bit | |
| Size | PZ2 | |
| Material | Tatara Steel | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Head Type Hexagon | ||
Type Impact Driver Bit | ||
Size PZ2 | ||
Material Tatara Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB


