Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-5485
- Mfr. Part No.:
- 057661
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Pozidriv | |
| Type | Impact Driver Bit | |
| Size | PZ2 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Pozidriv | ||
Type Impact Driver Bit | ||
Size PZ2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
855/4 IMP DC Impaktor bits
High quality bits for Pozidriv* screws. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Particularly suitable for use with customary impact drivers. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
Take it easy tool finder: colour coding according to profile and size
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
Take it easy tool finder: colour coding according to profile and size
855/4 IMP DC Impaktor bits, PZ 2 x 50 mm
