Gedore Torx Screwdriver Bit, 20, E10, E11, E12, E14, E16, E18, E20, E24, T25, T27, T30, T40, T45, T50, T55, T60 Tip
- RS Stock No.:
- 772-4122
- Mfr. Part No.:
- ITX 19 TX-017
- Brand:
- Gedore
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-4122
- Mfr. Part No.:
- ITX 19 TX-017
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Head Type | Torx | |
| Type | Driver Bit Set | |
| Size | 20, E10, E11, E12, E14, E16, E18, E20, E24, T25, T27, T30, T40, T45, T50, T55, T60 | |
| Material | Vanadium Steel | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Head Type Torx | ||
Type Driver Bit Set | ||
Size 20, E10, E11, E12, E14, E16, E18, E20, E24, T25, T27, T30, T40, T45, T50, T55, T60 | ||
Material Vanadium Steel | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

