STAHLWILLE Phillips Screwdriver Bit, PH2 x 25 mm Tip
- RS Stock No.:
- 737-0634
- Mfr. Part No.:
- 08010002
- Brand:
- STAHLWILLE
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.05
(exc. VAT)
£2.46
(inc. VAT)
- RS Stock No.:
- 737-0634
- Mfr. Part No.:
- 08010002
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Head Type | Phillips | |
| Type | Driver Bit | |
| Size | PH2 x 25 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Head Type Phillips | ||
Type Driver Bit | ||
Size PH2 x 25 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

