Milwaukee Pozidriv, Pozidriv Driver Bit 10 Pieces

Subtotal (1 pack of 10 units)*

£6.60

(exc. VAT)

£7.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +£0.66£6.60

*price indicative

RS Stock No.:
269-6362
Mfr. Part No.:
4932472050
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Head Type

Pozidriv

Product Type

Screwdriver Bit Set

Size

50 mm

Number of Pieces

10

Material

Steel

Overall Length

50mm

Drive Type

Pozidriv

Sub Type

Driver Bit

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Milwaukee Screwdriver Bit Set, 50mm Size, Pozidriv Head Type - 4932472050


This Milwaukee screwdriver bit set includes ten 50mm Pozidriv bits MADE from Durable steel. Designed for impact drivers, it’s suitable for fastening tasks in automation, electronics, electrical, and mechanical work.

Features & Benefits


• Laser-hardened WEAR GUARD TIP enhances wear resistance
• SHOCK ZONE Geometry reduces stress and minimises breakage
• Custom metal formula increases resistance to impact
• Designed specifically for heavy-duty applications
• Countertop display packaging offers convenient storage
• Complete solution for drilling and fastening needs

Applications


• Used for fastening in mechanical industries
• Suitable for heavy-duty tasks with power tools
• Ideal for work in electrical and automation projects
• Applicable in both professional and DIY settings

What advantages does the wear guard tip provide in use?


The laser-hardened WEAR GUARD TIP improves wear resistance, ensuring the bit retains its fit and functionality over time, thus reducing the need for frequent replacements during extensive use.

How does the SHOCK ZONE Geometry contribute to performance?


This geometry is specifically designed to Flex under stress, which absorbs impacts and reduces the likelihood of tip breakages.

What makes the steel used in these bits significant for professionals?


The custom-engineered steel formulation provides enhanced resistance to shocks from impacts, allowing for more reliable performance in heavy-duty fastening tasks compared to standard bits.

Can these bits be utilised for both professional and home DIY tasks?


Yes, their robust design and versatility make them suitable for a wide range of applications, whether in professional settings or for DIY projects at home, ensuring effective performance in both scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy