DeWALT Pozidriv Screwdriver Bit, PZ1 Tip
- RS Stock No.:
- 267-6075
- Mfr. Part No.:
- DT7211-QZ
- Brand:
- DeWALT
Stock information currently inaccessible
- RS Stock No.:
- 267-6075
- Mfr. Part No.:
- DT7211-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Pozidriv | |
| Type | Driver Bit | |
| Size | PZ1 | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Pozidriv | ||
Type Driver Bit | ||
Size PZ1 | ||
Material Metal | ||
- COO (Country of Origin):
- VN
The DeWALT standard PZ1 is a high quality professional screwdriver bit has flexible torsion zone which absorbs torque peaks and reduces breakage. All bits are provided in sturdy plastic re-useable storage containers.
Heat treated to resist breakage and wear
Shock resistant tool steel for maximum durability
Shock resistant tool steel for maximum durability
Related links
- DeWALT Pozidriv Screwdriver Bit, PZ1 Tip
- DeWALT Screwdriver Bit PZ2 T20 T30 Tip 57 mm Overall
- Bosch Pozidriv Screwdriver Bit, PZ1 Tip
- DeWALT, Pozidriv Screwdriver Bit 5 Pieces
- DeWALT, Pozidriv Screwdriver Bit 3 Pieces
- DeWALT, Pozidriv Screwdriver Bit 20 Pieces
- DeWALT Phillips Torx Screwdriver Bit 32 Pieces
- DeWALT Slotted Torx Driver Bit Set 14 Pieces


