Wera Screwdriver Bit, 1/4 in Hexagon Drive Tip, TX 30 Tip, Impact Drive, 50mm Overall
- RS Stock No.:
- 266-6330
- Mfr. Part No.:
- 05073966001
- Brand:
- Wera
Subtotal (1 unit)*
£9.74
(exc. VAT)
£11.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.74 |
*price indicative
- RS Stock No.:
- 266-6330
- Mfr. Part No.:
- 05073966001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | TX 30 | |
| Material | Diamond Coated | |
| Overall Length | 50mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Impact | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size TX 30 | ||
Material Diamond Coated | ||
Overall Length 50mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Impact | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/4 IMP DC SB Impaktor bits, TX 30 x 50 mm
The Wera high quality bits for recessed TORX screws. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Particularly suitable for use with customary impact drivers. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For recessed TORX® screws
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4" hexagon dri
Application:
TORX® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design The Impaktor technology ensures an above-average service life even under extreme conditions thanks to a best-possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance. take it easy tool finder Output color coding (green = TORX®) and large stamp to enable the desired bit to be easily located.
Related links
- Wera Screwdriver Bit TX 40 Tip, 50mm Overall
- Wera Driver Bit TX 30 Tip 25mm Overall
- Wera Screwdriver Bit TX 25 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit TX 20 Tip, 50mm Overall 1-Piece
- Wera Screwdriver Bit TX 30 Tip 25mm Overall
- Wera Driver Bit TX 30 Tip 25mm Overall 10-Piece
- Wera Square Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Screwdriver Bit 50 mm Tip 50mm Overall
