Wera Hex Screwdriver Bit, 1/4 in Drive, 50 mm Tip, Hex Drive, 50mm Overall 4-Piece
- RS Stock No.:
- 266-6321
- Mfr. Part No.:
- 05073944001
- Brand:
- Wera
Subtotal (1 unit)*
£9.74
(exc. VAT)
£11.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.74 |
*price indicative
- RS Stock No.:
- 266-6321
- Mfr. Part No.:
- 05073944001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 50 mm | |
| Number of Pieces | 4 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | Suitable for holders as per DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 50 mm | ||
Number of Pieces 4 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals Suitable for holders as per DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
840/4 IMP DC Impaktor bits SB, 4 x 50 mm
The Wera high quality Impaktor bits for hexagonal socket screws. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Hex-Plus ensures a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For socket head screws
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4" hexagon drive
Application:
Hexagon socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design The Impaktor technology ensures an above-average service life even under extreme conditions thanks to a best-possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance. take it easy tool finder Output color coding (blue = hexagon) and large stamp to enable the desired bit to be easily located.
Related links
- Wera Hex Screwdriver Bit 1/4 in Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 5 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2.5 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 1.5 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall 5-Piece
- Wera Hex Screwdriver Bit 3 mm Tip 50mm Overall 1-Piece
