DeWALT Pozidriv Screwdriver Bit, PZ2 Tip, 25 mm Overall
- RS Stock No.:
- 192-4370
- Mfr. Part No.:
- DT70556T-QZ
- Brand:
- DeWALT
Stock information currently inaccessible
- RS Stock No.:
- 192-4370
- Mfr. Part No.:
- DT70556T-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Pozidriv | |
| Type | Driver Bit | |
| Size | PZ2 | |
| Overall Length | 25 mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Pozidriv | ||
Type Driver Bit | ||
Size PZ2 | ||
Overall Length 25 mm | ||
- COO (Country of Origin):
- CN
EXTREME FLEXTORQ screwdriver bits are designed to withstand the high forces of todays impact drivers. This significantly reduces the instances of failure when fixing large screws in place. The small ToughCase™ is durable and robust ensuring bits are kept safe and secure, whilst there is easy accessibility to screw driving accessories.
ToughCase™ Case containing 25mm Phillips Screwdriver Bits
Extreme set contains Next Gen FLEXTORQ screw driving bits – impact ready, latest innovation and technology for improved life and durability
New cases – modular, stackable, lock together, portable
New clear lid – quick & easy bit selection
Small tough cases fit in the caddy for TSTAK compatibility
Extreme set contains Next Gen FLEXTORQ screw driving bits – impact ready, latest innovation and technology for improved life and durability
New cases – modular, stackable, lock together, portable
New clear lid – quick & easy bit selection
Small tough cases fit in the caddy for TSTAK compatibility


