Wera Phillips Screwdriver Bit, PH3 Tip
- RS Stock No.:
- 127-1275
- Mfr. Part No.:
- 134913
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-1275
- Mfr. Part No.:
- 134913
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Phillips | |
| Type | Driver Bit | |
| Size | PH3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Phillips | ||
Type Driver Bit | ||
Size PH3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
851/4 A bits
High quality Wera bit for Phillips screws. It has a sharp-edged profile that ensures a dependable transfer of power between the bit and screw by breaking off the paint e.g. when screw profiles are covered in it. Extra-hard design: 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
Particularly hard for semi-hard materials
Profiled version
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Particularly hard for semi-hard materials
Profiled version
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
851/4 A bits, PH 3 x 70 mm
