Wera Pozidriv Screwdriver Bit, PZ1 Tip
- RS Stock No.:
- 123-1920
- Mfr. Part No.:
- 480221
- Brand:
- Wera
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.98
(exc. VAT)
£4.78
(inc. VAT)
- RS Stock No.:
- 123-1920
- Mfr. Part No.:
- 480221
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Pozidriv | |
| Type | Driver Bit | |
| Size | PZ1 | |
| Material | Titanium-Nitride (Coated) | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Pozidriv | ||
Type Driver Bit | ||
Size PZ1 | ||
Material Titanium-Nitride (Coated) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
855/1 TiN bits
High quality bits with extra-hard titanium nitride (TiN) coating for withstanding permanent loads such as e.g. in industrial applications. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Suitable for Pozidriv
TiN coating for required hardness e.g. in industrial series manufacturing
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
TiN coating for required hardness e.g. in industrial series manufacturing
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
855/1 TiN bits, PZ 1 x 25 mm

