Bosch Torx Hexagon Screwdriver Bit, 1/4 Drive, T30 Tip, Hexagonal Drive, 25mm Overall 8-Piece

Subtotal (1 pack of 3 units)*

£9.39

(exc. VAT)

£11.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£9.39£3.13

*price indicative

RS Stock No.:
693-118
Mfr. Part No.:
2608522382
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Head Type

Torx

Product Type

Hexagon Screwdriver Bit

Size

T30

Number of Pieces

8

Material

S2 Steel

Overall Length

25mm

Drive Size

1/4

Drive Type

Hexagonal

Standards/Approvals

Pc1D

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bosch Pilot Drill Bit is a specialized accessory designed for use with short Diamond dry core cutters in masonry and construction tasks. These bits are engineered to provide a precise starting point for larger core drilling operations, ensuring accuracy and preventing tool wandering.

Packaged in C1a packaging types

Minimum order quantity of 1 unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy