Gedore Hexagonal Bit Socket, 1/2 in Drive, 6 mm Tip, Square Drive, 140mm Overall 1-Piece
- RS Stock No.:
- 602-424
- Mfr. Part No.:
- 6145800
- Brand:
- Gedore
Image representative of range
Subtotal (1 unit)*
£19.12
(exc. VAT)
£22.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.12 |
*price indicative
- RS Stock No.:
- 602-424
- Mfr. Part No.:
- 6145800
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bit Socket | |
| Head Type | Hexagonal | |
| Size | 6 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 140mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 7422, DIN 3120 - C 12.5, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bit Socket | ||
Head Type Hexagonal | ||
Size 6 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 140mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals DIN 7422, DIN 3120 - C 12.5, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket 1/2 inch is a premium manual tool designed for precision and durability in various applications. Crafted in Germany per DIN 7422 standards, this robust tool features a square drive compatible with industry specifications, ensuring a secure fit for optimum torque. The socket is chrome-plated for enhanced resistance against corrosion while its non-slip cross knurling facilitates a firm grip during operation. With a net weight of just 0.115 kg and a total length of 140 mm, this drive connector is Ideal for both professionals and DIY enthusiasts seeking reliable performance and longevity in their toolset.
Manufactured according to DIN 7422, ensuring high quality compliance
Chrome plated surface provides excellent protection against wear and corrosion
Non slip cross knurling allows for a secure grip, making it easier to use
Constructed from GEDORE vanadium special steel, enhancing strength and durability
Total length of 140 mm makes it versatile for various applications
Backup ball catching mechanism ensures secure attachment to drive socket
Includes a pressed in pin for added reliability and stability
Related links
- Gedore Hexagonal Bit Socket 14 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Screwdriver Bit 12 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 17 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 120mm Overall 1-Piece
