Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-977
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Type | Slotted | |
| Type | Driver Bit | |
| Size | SL6 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Type Slotted | ||
Type Driver Bit | ||
Size SL6 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
