Wera 3 Pieces

Unavailable
RS will no longer stock this product.
RS Stock No.:
323-5625
Mfr. Part No.:
002923
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Number of Pieces

3

RoHS Status: Not Applicable

COO (Country of Origin):
DE

82 Combination blade for slotted/Phillips screws


Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.

Combination blade cross-recess Phillips/slotted for Vario handle
Chrome-plated hexagonal material, 6 mm
Black Point tip offers a perfect fit with optimised corrosion protection
2 different drives on one blade

82 Combination blade for slotted/Phillips screws, PH 2 x 1 x 6 x 175 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy