CK Torx, Torx Screwdriver Bit Set, 8 Pieces

Subtotal (1 unit)*

£8.72

(exc. VAT)

£10.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 137 unit(s) shipping from 16 November 2026
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.72

*price indicative

RS Stock No.:
275-5370
Distrelec Article No.:
180-66-394
Mfr. Part No.:
T4527
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver Bit Set

Head Type

Torx

Number of Pieces

8

Material

Steel

Drive Size

T10

Drive Type

Torx

Sub Type

Torx Tamper Proof Bit Set

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Bits made from special S2 alloy steel and has precision machined tips for an exact screw fit and damage free screw driving.

Bit set TX tamperproof

8 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy