Milwaukee Hex, Phillips, Torx, Hex, Pozidriv Screwdriver Bit Set, 31 Pieces
- RS Stock No.:
- 255-2701
- Mfr. Part No.:
- 4932472060
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-2701
- Mfr. Part No.:
- 4932472060
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Torx, Hex, Pozidriv | |
| Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30, TX40, TX BO7, TX BO8, TX BO9, TX BO10, TX BO15, TX BO20, TX BO25 | |
| Number of Pieces | 31 | |
| Material | Steel | |
| Overall Length | 107mm | |
| Drive Size | 25mm | |
| Drive Type | Hex | |
| Sub Type | Impact Duty Set | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Torx, Hex, Pozidriv | ||
Size PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30, TX40, TX BO7, TX BO8, TX BO9, TX BO10, TX BO15, TX BO20, TX BO25 | ||
Number of Pieces 31 | ||
Material Steel | ||
Overall Length 107mm | ||
Drive Size 25mm | ||
Drive Type Hex | ||
Sub Type Impact Duty Set | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee Shockwave Impact Duty Screwdriver Bit Set, 31 Pieces, Alloy Steel - 4932472060
This screwdriver bit set is an essential tool for professionals in the automation, electronics, electrical, and mechanical industries. Comprising 31 carefully selected impact duty screwdriver bits, including hex, Phillips, Torx, and Pozidriv types, it meets a wide variety of fastening and drilling needs. Constructed from durable alloy steel and featuring an overall length of 107mm, this set ensures robust performance even under heavy-duty conditions.
Features & Benefits
• Laser hardened WEAR GUARD TIP™ enhances wear resistance
• SHOCK ZONE™ Geometry minimises tip breakages
• Custom metal formula allows flexibility under impact stress
• Includes 25mm magnetic drive screwdriver bits for improved handling
• Performs well in high torque and impact applications
• Comprehensive size range accommodates diverse fastening tasks
Applications
• Ideal for use with impact drivers in industrial
• Suitable for various fastening tasks in mechanical assembly
• Employs a range of head types for versatile use in electronics
• Recommended for technicians working with automated systems
How do the tips of the bits aid in prolonging their lifespan?
The laser hardened WEAR GUARD TIP™ design protects the bit fit and significantly reduces wear over time, ensuring consistent performance.
What design element prevents tip breakages during heavy-duty tasks?
The SHOCK ZONE™ Geometry allows the bit to flex under stress, absorbing shocks and reducing the likelihood of breakages during use.
Are the bits designed for specific applications or uses?
This set includes a variety of head types, making it suitable for a wide range of applications, from electrical installations to mechanical assembly tasks.
What material are the bits made from, and what are the benefits?
Constructed from alloy steel, the bits are engineered for durability and resistance to impacts, providing reliable performance across various demanding applications.
How does the magnetic bit holder enhance usability?
The 25mm magnetic drive bit holder secures bits in place, allowing for easier handling and quicker changes during work, improving efficiency on the job.
Related links
- Bahco Pozidriv Slotted Torx Phillips Slotted 31 Pieces
- Bahco Phillips Hex Pozidriv Phillips Slotted 31 Pieces
- RS PRO Hex Phillips Pozidriv Screwdriver Bit Set, 31 Pieces
- Bosch Hex Phillips 31 Pieces
- CK Pozidriv Hex Pozidriv Torx Screwdriver Bit Set, 31 Pieces
- Facom Phillips Slotted 31 Pieces
- Wera Phillips Slotted 31 Pieces
- Wera Hex Phillips Slotted 31 Pieces
