Milwaukee Impact Driver Bit 32 Pieces, Phillips
- RS Stock No.:
- 204-2218
- Mfr. Part No.:
- 4932472056
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 204-2218
- Mfr. Part No.:
- 4932472056
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Head Type | Phillips | |
| Type | Impact Driver Bit | |
| Size | 1xSHOCKWAVE Magnetic bit holder 60mm length, Drivers:48mm length1xHex7mm /1xHex8mm /1xHex10mm, PH1, PH2, TX10/3, Tx 15/3 | |
| Number of Pieces | 32 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Head Type Phillips | ||
Type Impact Driver Bit | ||
Size 1xSHOCKWAVE Magnetic bit holder 60mm length, Drivers:48mm length1xHex7mm /1xHex8mm /1xHex10mm, PH1, PH2, TX10/3, Tx 15/3 | ||
Number of Pieces 32 | ||
Material Steel | ||
- COO (Country of Origin):
- CN
The Milwaukee SHOCKWAVE Impact Duty bit set includes different size of screwdriver bits and magnetic bit holder 60 mm length. 4 x Shockwave ? Hex drill bits: ø 3 / 4 / 5 / 6 mm.
Pack quantity = 32pcs
