Facom Impact Bit Set 30 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
- RS Stock No.:
- 193-0985
- Mfr. Part No.:
- EN.1J30PB
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 193-0985
- Mfr. Part No.:
- EN.1J30PB
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hexagon, Phillips, Pozidriv, Slotted, Torx | |
| Type | Impact Bit Set | |
| Size | 8 mm, 10 mm, 13 mm Cleanable Nut Driver, HEX 10, HEX 10 63 mm Bit Set (5), HEX 3, HEX 4, HEX 5, HEX 6, HEX 8, PH1, PH2, PZ1, PZ2 X3, PZ3, SL5.5, T10, T15, T20 X2, T25, T30, T40 25 mm Bit Set (21) | |
| Number of Pieces | 30 | |
| Overall Length | 25 mm, 63 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hexagon, Phillips, Pozidriv, Slotted, Torx | ||
Type Impact Bit Set | ||
Size 8 mm, 10 mm, 13 mm Cleanable Nut Driver, HEX 10, HEX 10 63 mm Bit Set (5), HEX 3, HEX 4, HEX 5, HEX 6, HEX 8, PH1, PH2, PZ1, PZ2 X3, PZ3, SL5.5, T10, T15, T20 X2, T25, T30, T40 25 mm Bit Set (21) | ||
Number of Pieces 30 | ||
Overall Length 25 mm, 63 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The small modular tough case includes impact ready accessories and connects with both small and medium tough cases. 25mm: Hex 3, Hex 4, Hex 5, Hex 6, Hex 8, Hex 10, PH1, PH2, PZ1, PZ2 x3, PZ3, SL5.5, T10, T15, T20 x2, T25, T30, T40. 63mm: Hex 4, Hex 5, Hex 6, Hex 8, Hex 10. Cleanable Magnetic Nut Driver: 8mm, 10mm, 13mm. 92mm Torsion Bit Holder.
