Makita Drill Bit Set 12 Pieces
- RS Stock No.:
- 188-7142
- Mfr. Part No.:
- P-49965
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-7142
- Mfr. Part No.:
- P-49965
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Type | Drill Bit Set | |
| Number of Pieces | 12 | |
| Overall Length | 25 mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Type Drill Bit Set | ||
Number of Pieces 12 | ||
Overall Length 25 mm | ||
Enables an excellent fit to screw head. Reduced slippage and damage to screw head or bit. Tailored to most screw types including hexagon head screws often found in cars and electrical goods. Can be used direct in Impact Drivers.
Application: Screwdriving, cabinet making, joinery, assembly, fixings, appliances, automotive,
Features: These Screwdriver bits are produced to Makitas high quality standard using special S2 alloyed steel and a state-of-the-art heat treatment process. Contents includes Phillips, Pozi and Star head screws with magnetic bit holder
Contains: 24 - 25mm Bits, Sizes: 3-Phillips: PH1, PH2, PH3. 3-Pozi: PZ1, PZ2, PZ3. 3-Slotted: 4.5mm, 5.5mm, 6.5mm. 6-Star: T10, T15, T20, T25, T30, T40. 6-Hex: SW1.5, SW2, SW3, SW4, SW5, SW6. 1 - 60mm Bit Holder.
Application: Screwdriving, cabinet making, joinery, assembly, fixings, appliances, automotive,
Features: These Screwdriver bits are produced to Makitas high quality standard using special S2 alloyed steel and a state-of-the-art heat treatment process. Contents includes Phillips, Pozi and Star head screws with magnetic bit holder
Contains: 24 - 25mm Bits, Sizes: 3-Phillips: PH1, PH2, PH3. 3-Pozi: PZ1, PZ2, PZ3. 3-Slotted: 4.5mm, 5.5mm, 6.5mm. 6-Star: T10, T15, T20, T25, T30, T40. 6-Hex: SW1.5, SW2, SW3, SW4, SW5, SW6. 1 - 60mm Bit Holder.


