Wiha Driver Bit Set 13 Pieces, Hexagon, Phillips, Square, Torx
- RS Stock No.:
- 146-8055
- Mfr. Part No.:
- 40906
- Brand:
- Wiha Tools
Stock information currently inaccessible
- RS Stock No.:
- 146-8055
- Mfr. Part No.:
- 40906
- Brand:
- Wiha Tools
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Head Type | Hexagon, Phillips, Square, Torx | |
| Type | Driver Bit Set | |
| Size | Hex 1/8, Hex 3, Hex 3/16, Hex 3/32, Hex 4, Hex 5, Hex 5/32, Hex 6, Hex 7/64, Hex 9/64, PH0, PH1, PH2, PH3, PZ1, PZ2, SL4, SL6, T10, T15, T20, T25, T27, T30 | |
| Number of Pieces | 13 | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Head Type Hexagon, Phillips, Square, Torx | ||
Type Driver Bit Set | ||
Size Hex 1/8, Hex 3, Hex 3/16, Hex 3/32, Hex 4, Hex 5, Hex 5/32, Hex 6, Hex 7/64, Hex 9/64, PH0, PH1, PH2, PH3, PZ1, PZ2, SL4, SL6, T10, T15, T20, T25, T27, T30 | ||
Number of Pieces 13 | ||
- COO (Country of Origin):
- PL
Simplifies your work
Increases your efficiency
Lowers your costs
Saves time
Increases your efficiency
Lowers your costs
Saves time
