Wera Impact Bit Set 61 Pieces, Hexagon, Phillips, Pozidriv, Torx

Stock information currently inaccessible
RS Stock No.:
123-0883
Mfr. Part No.:
057442
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Torx

Type

Impact Bit Set

Size

PH1, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40

Number of Pieces

61

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

Bit-Safe 61 Wood 1


Robust textile box with bits especially for wood applications, 61-piece. 1 universal holder 895/4/1 K with quick-release chuck and strong permanent magnet for take-up in the power screwdriver or use in the chuck of the power drill. The textile box allows users a high degree of mobility with a minimum space requirement. The greatly reduced weight of a set makes carrying far more pleasant. Sensitive surfaces are protected when the box is set down – yet the textile box is still very robust. The box and the tools will even survive a fall unscathed.

The Bit-Safes in textile box convince due to their functionality in a minimum of space
Particularly for wood applications
Bit holder with strong permanent magnet
Tough viscous bits for universal use

1x Bit-Safe 61 Wood 1, 61 pieces

1x 895/4/1 K Universal Bit Holder, 1/4" x 52 mm

3x 851/1 Z bits, PH 2 x 25 mm

35x 855/1 Z bits: 10x PZ 1x25, 20x PZ 2x25, 5x PZ 3x25

22x 867/1 TORX® bits: 3x TX 10x25, 5x TX 15x25, 5x TX 20x25, 5x TX 25x25, 2x TX 30x25, 2x TX 40x25

1x Hook and Loop Fastener Strip 120, 120 x 50 mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy