Irwin Impact Bit Set 5 Pieces, Phillips
- RS Stock No.:
- 123-0212
- Mfr. Part No.:
- 1923417
- Brand:
- Irwin
Subtotal (1 unit)*
£14.47
(exc. VAT)
£17.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £14.47 |
*price indicative
- RS Stock No.:
- 123-0212
- Mfr. Part No.:
- 1923417
- Brand:
- Irwin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Head Type | Phillips | |
| Type | Impact Bit Set | |
| Size | PH2 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Head Type Phillips | ||
Type Impact Bit Set | ||
Size PH2 | ||
Number of Pieces 5 | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
