Wera Phillips, Slotted Ratchet Screwdriver & Bit Set, 6 Pieces
- RS Stock No.:
- 827-759
- Mfr. Part No.:
- 05008892001
- Brand:
- Wera
Subtotal (1 unit)*
£49.07
(exc. VAT)
£58.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.07 |
*price indicative
- RS Stock No.:
- 827-759
- Mfr. Part No.:
- 05008892001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Ratchet Screwdriver & Bit Set | |
| Size | TX 25 | |
| Number of Pieces | 6 | |
| Overall Length | 115mm | |
| Drive Size | 1/4in | |
| Sub Type | Bit Set | |
| Drive Type | Phillips, Slotted | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Ratchet Screwdriver & Bit Set | ||
Size TX 25 | ||
Number of Pieces 6 | ||
Overall Length 115mm | ||
Drive Size 1/4in | ||
Sub Type Bit Set | ||
Drive Type Phillips, Slotted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Kraftform Kompakt Stubby magazine RA 2 is an innovative tool designed to enhance your screw driving experience. Featuring an integrated ratchet mechanism, this Compact screwdriver allows for rapid, efficient work, even in tight spaces. Its functional design supports intuitive switching for both clockwise and counter clockwise operations, simplifying the user experience. Enhanced with six Durable BiTorsion bits stored securely in the handle, this tool provides versatility and longevity. Crafted for professionals and DIY enthusiasts alike, it stands out as a practical solution for any screw driving task, making precision work both easy and effective.
Integrated ratchet mechanism enables Rapid screw driving
Compact design fits easily into hard-to-reach areas
Intuitive switching allows for quick changes in direction
Includes six BiTorsion bits for a wide range of applications
Take it easy tool Finder with colour coding simplifies bit selection
Strong permanent magnet securely holds bits during use
Two-component Kraftform handle ensures a firm grip and comfort
Deactivation position for precise screw driving
Tough design ensures durability for universal use
