Bosch Hex, Phillips Screwdriver Bit, 8 Pieces

Subtotal (1 unit)*

£15.98

(exc. VAT)

£19.18

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.98

*price indicative

RS Stock No.:
693-372
Mfr. Part No.:
2608522335
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Head Type

Phillips

Product Type

Screwdriver Bit

Size

T20

Number of Pieces

8

Material

Heat-Treated Steel

Overall Length

65mm

Drive Size

1/4in

Sub Type

Screwdriver Bit

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Bosch Double ended screwdriver bit is designed for heavy-duty screw driving applications with maximum strength and durability. it features a double-ended design that provides versatility, allowing quick changes between Philips and pozidriv profiles. the bit is built with special steel and optimized heat treatment to withstand high torque, making it Ideal for professional use in demanding tasks.

Offers impact control technology for heavy-duty applications

Supports high torque resistance with optimized steel construction

Provides quick switching between screw types for efficiency

Ensures extended lifespan with Advanced heat treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy