Bosch Hex, Pozidriv Screwdriver, 8 Pieces
- RS Stock No.:
- 693-219
- Mfr. Part No.:
- 2608522402
- Brand:
- Bosch
Subtotal (1 pack of 2 units)*
£2.93
(exc. VAT)
£3.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.93 | £1.465 |
*price indicative
- RS Stock No.:
- 693-219
- Mfr. Part No.:
- 2608522402
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Pozidriv | |
| Product Type | Screwdriver | |
| Size | PZ2 | |
| Number of Pieces | 8 | |
| Material | Steel | |
| Overall Length | 150mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Pozidriv | ||
Product Type Screwdriver | ||
Size PZ2 | ||
Number of Pieces 8 | ||
Material Steel | ||
Overall Length 150mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Impact bit is designed for heavy-duty screw driving tasks with maximum strength and durability. it is MADE from modified steel with optimized heat treatment, ensuring resistance to high torque and wear. the bit features impact control technology that delivers reliable fastening performance in demanding applications. suitable for professional use, it provides precision and long service life when working with screws.
Includes modified steel construction for extra strength
Offers optimized heat treatment for durability under high torque
Supports impact control technology for demanding applications
Ensures extended lifespan with wear-resistant design
Delivers reliable fastening performance for professional use
Related links
- Bosch Hex, Pozidriv 8 Pieces
- Bosch Hex, Pozidriv Heavy Duty 8 Pieces
- Bosch Hex, Pozidriv Double Ended 8 Pieces
- Bosch Hex Pozidriv Screwdriver Bit 8 Pieces
- Bosch Hex, Pozidriv Screwdriver 100 Pieces
- Bosch Hex, Pozidriv 3 Pieces
- Bosch Hex Torx, Phillips Impact Bit Set 35 Pieces
- Bosch Hex Phillips, Pozidriv Impact Bit Set 31 Pieces
