Keystone, Brass Screw Terminal, 22 → 14 AWG, Right Angle, 15A

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
481-3945
Mfr. Part No.:
8190-5
Brand:
Keystone
Find similar products by selecting one or more attributes.
Select all

Brand

Keystone

Orientation

Right Angle

Wire Size

22 → 14 AWG

Current Rating

15A

Number of Legs

4

Body Material

Brass

Body Plating

Nickel

Colour

Blue

Maximum Wire Size

14AWG

Minimum Wire Size

22AWG

COO (Country of Origin):
US