Mac 8, Phosphor Bronze Screw Terminal, 8A
- RS Stock No.:
- 473-3186
- Mfr. Part No.:
- EC-1.0-G
- Brand:
- Mac 8
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-3186
- Mfr. Part No.:
- EC-1.0-G
- Brand:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Current Rating | 8A | |
| Body Material | Phosphor Bronze | |
| Body Plating | Gold | |
| Colour | Gold | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Current Rating 8A | ||
Body Material Phosphor Bronze | ||
Body Plating Gold | ||
Colour Gold | ||
- COO (Country of Origin):
- JP
