Keystone, Brass PCB Crimp Terminal, Right Angle, 15A
- RS Stock No.:
- 409-6550
- Mfr. Part No.:
- 7690
- Brand:
- Keystone
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 409-6550
- Mfr. Part No.:
- 7690
- Brand:
- Keystone
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Orientation | Right Angle | |
| Current Rating | 15A | |
| Number of Legs | 4 | |
| Body Material | Brass | |
| Body Plating | Nickel | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Orientation Right Angle | ||
Current Rating 15A | ||
Number of Legs 4 | ||
Body Material Brass | ||
Body Plating Nickel | ||
Colour Natural | ||
- COO (Country of Origin):
- US
