Keystone, Brass PCB Crimp Terminal, 30A
- RS Stock No.:
- 409-1791
- Mfr. Part No.:
- 8197
- Brand:
- Keystone
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 409-1791
- Mfr. Part No.:
- 8197
- Brand:
- Keystone
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Orientation | Straight | |
| Current Rating | 30A | |
| Number of Legs | 4 | |
| Body Material | Brass | |
| Body Plating | Nickel | |
| Colour | Natural | |
Select all | ||
|---|---|---|
Brand Keystone | ||
Orientation Straight | ||
Current Rating 30A | ||
Number of Legs 4 | ||
Body Material Brass | ||
Body Plating Nickel | ||
Colour Natural | ||
- COO (Country of Origin):
- US
Captive screw terminals
Screw terminals to connect cables fitted with lugs.
The small kinks on the feet make it possible to manipulate the board without the terminals falling.
Offered in horizontal, vertical or high current vertical versions.
The small kinks on the feet make it possible to manipulate the board without the terminals falling.
Offered in horizontal, vertical or high current vertical versions.

